
DLP2ADA350HL4L | |
|---|---|
DigiKey Part Number | DLP2ADA350HL4L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLP2ADA350HL4L |
Description | CMC 150MA 4LN 35 OHM SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 150mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLP2ADA350HL4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 35 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height (Max) | 0.036" (0.92mm) | |
Package / Case | 0804 (2010 Metric), 8 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,65492 Kč | 16 964,76 Kč |
| Unit Price without VAT: | 5,65492 Kč |
|---|---|
| Unit Price with VAT: | 6,84245 Kč |

