DLP0NSN121HL2L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 249 555
Unit Price: 2,10000 Kč
Datasheet
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 90mA DCR 4.75Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP0NSN121HL2L

DigiKey Part Number
490-5152-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLP0NSN121HL2L
Description
CMC 90MA 2LN 120 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 90mA DCR 4.75Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLP0NSN121HL2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
90mA
DC Resistance (DCR) (Max)
4.75Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max)
0.020" (0.50mm)
Package / Case
0302 (0806 Metric), 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes