DLP0NSA070HL2L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 12 300
Unit Price: 2,31000 Kč
Datasheet
2 Line Common Mode Choke Surface Mount 7 Ohms @ 100 MHz 100mA DCR 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP0NSA070HL2L

DigiKey Part Number
490-DLP0NSA070HL2LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLP0NSA070HL2L
Description
CMC 100MA 2LN 7 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 7 Ohms @ 100 MHz 100mA DCR 750mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLP0NSA070HL2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
7 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
750mOhm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max)
0.020" (0.50mm)
Package / Case
0302 (0806 Metric), 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.