2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 100mA DCR 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLM0QSN650HY2D

DigiKey Part Number
490-DLM0QSN650HY2DTR-ND - Tape & Reel (TR)
490-DLM0QSN650HY2DCT-ND - Cut Tape (CT)
490-DLM0QSN650HY2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLM0QSN650HY2D
Description
CMC 100MA 2LN 65 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 100mA DCR 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLM0QSN650HY2D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
65 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
4.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max)
0.014" (0.35mm)
Package / Case
0202 (0605 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,01600 Kč20,16 Kč
251,85640 Kč46,41 Kč
501,75120 Kč87,56 Kč
1001,65040 Kč165,04 Kč
2501,52612 Kč381,53 Kč
5001,43878 Kč719,39 Kč
1 0001,35647 Kč1 356,47 Kč
2 5001,25492 Kč3 137,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,06750 Kč16 012,50 Kč
30 0001,00665 Kč30 199,50 Kč
45 0000,97273 Kč43 772,85 Kč
75 0000,93164 Kč69 873,00 Kč
105 0000,90556 Kč95 083,80 Kč
150 0000,87874 Kč131 811,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč