2200 pF ±20% 300VAC Ceramic Capacitor F Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1F3EA222M86RBH01

DigiKey Part Number
490-DK1F3EA222M86RBH01TR-ND - Tape & Reel (TR)
490-DK1F3EA222M86RBH01CT-ND - Cut Tape (CT)
490-DK1F3EA222M86RBH01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1F3EA222M86RBH01
Description
CAP CER 2200PF 300VAC F SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 300VAC Ceramic Capacitor F Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
DK1F3EA222M86RBH01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1027,82200 Kč278,22 Kč
5022,43420 Kč1 121,71 Kč
10020,77120 Kč2 077,12 Kč
50017,95874 Kč8 979,37 Kč
1 00017,08838 Kč17 088,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,70718 Kč39 267,95 Kč
5 00015,16862 Kč75 843,10 Kč
7 50014,89873 Kč111 740,48 Kč
12 50014,59962 Kč182 495,25 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč