1500 pF ±20% 300VAC Ceramic Capacitor E Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1E3EA152M86RBH01

DigiKey Part Number
490-16265-2-ND - Tape & Reel (TR)
490-16265-1-ND - Cut Tape (CT)
490-16265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1E3EA152M86RBH01
Description
CAP CER 1500PF 300V NONSTND SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 300VAC Ceramic Capacitor E Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
DK1E3EA152M86RBH01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 048
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1042,89900 Kč428,99 Kč
5035,33540 Kč1 766,77 Kč
10032,99630 Kč3 299,63 Kč
50029,04234 Kč14 521,17 Kč
1 00027,81773 Kč27 817,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,76664 Kč64 416,60 Kč
5 00025,00895 Kč125 044,75 Kč
7 50024,62914 Kč184 718,55 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč