
DK1E3EA152M86RAH01 | |
|---|---|
DigiKey Part Number | 490-16264-2-ND - Tape & Reel (TR) 490-16264-1-ND - Cut Tape (CT) 490-16264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1E3EA152M86RAH01 |
Description | CAP CER 1500PF 250V NONSTND SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 250VAC Ceramic Capacitor E Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK1E3EA152M86RAH01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 50 | 35,15480 Kč | 1 757,74 Kč |
| 100 | 32,82620 Kč | 3 282,62 Kč |
| 500 | 28,88736 Kč | 14 443,68 Kč |
| 1 000 | 27,66780 Kč | 27 667,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,62571 Kč | 64 064,28 Kč |
| 5 000 | 24,87062 Kč | 124 353,10 Kč |
| 7 500 | 24,49232 Kč | 183 692,40 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

