
DK1B3EA221K86RAH01 | |
|---|---|
DigiKey Part Number | 490-16254-2-ND - Tape & Reel (TR) 490-16254-1-ND - Cut Tape (CT) 490-16254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA221K86RAH01 |
Description | CAP CER 220PF 250V NONSTND SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK1B3EA221K86RAH01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,20000 Kč | 30,20 Kč |
| 10 | 18,97600 Kč | 189,76 Kč |
| 50 | 15,87240 Kč | 793,62 Kč |
| 100 | 14,61220 Kč | 1 461,22 Kč |
| 500 | 12,48050 Kč | 6 240,25 Kč |
| 1 000 | 11,82103 Kč | 11 821,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,34694 Kč | 28 367,35 Kč |
| 5 000 | 10,75536 Kč | 53 776,80 Kč |
| 7 500 | 10,69976 Kč | 80 248,20 Kč |
| 12 500 | 10,46584 Kč | 130 823,00 Kč |
| 17 500 | 10,32674 Kč | 180 717,95 Kč |
| Unit Price without VAT: | 30,20000 Kč |
|---|---|
| Unit Price with VAT: | 36,54200 Kč |

