
DK1B3EA101K86RBH01 | |
|---|---|
DigiKey Part Number | 490-16253-2-ND - Tape & Reel (TR) 490-16253-1-ND - Cut Tape (CT) 490-16253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA101K86RBH01 |
Description | CAP CER 100PF 300V NONSTND SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 300VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK1B3EA101K86RBH01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,20000 Kč | 30,20 Kč |
| 10 | 18,83000 Kč | 188,30 Kč |
| 50 | 15,78920 Kč | 789,46 Kč |
| 100 | 14,53520 Kč | 1 453,52 Kč |
| 500 | 12,41094 Kč | 6 205,47 Kč |
| 1 000 | 11,75416 Kč | 11 754,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,28153 Kč | 28 203,83 Kč |
| 5 000 | 10,85480 Kč | 54 274,00 Kč |
| 7 500 | 10,64096 Kč | 79 807,20 Kč |
| 12 500 | 10,40397 Kč | 130 049,62 Kč |
| 17 500 | 10,26537 Kč | 179 643,98 Kč |
| Unit Price without VAT: | 30,20000 Kč |
|---|---|
| Unit Price with VAT: | 36,54200 Kč |

