


DFE32CAH4R7MR0L | |
|---|---|
DigiKey Part Number | 490-DFE32CAH4R7MR0LTR-ND - Tape & Reel (TR) 490-DFE32CAH4R7MR0LCT-ND - Cut Tape (CT) 490-DFE32CAH4R7MR0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE32CAH4R7MR0L |
Description | FIXED IND 4.7UH 1.9A 101 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.9 A 101mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE32CAH4R7MR0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 101mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 100 | 14,01410 Kč | 1 401,41 Kč |
| 1 000 | 11,52769 Kč | 11 527,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,66174 Kč | 21 323,48 Kč |
| 4 000 | 10,05500 Kč | 40 220,00 Kč |
| 6 000 | 9,71672 Kč | 58 300,32 Kč |
| 10 000 | 9,30715 Kč | 93 071,50 Kč |
| 14 000 | 9,29162 Kč | 130 082,68 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

