

DFE32CAH3R3MR0L | |
|---|---|
DigiKey Part Number | 490-DFE32CAH3R3MR0LTR-ND - Tape & Reel (TR) 490-DFE32CAH3R3MR0LCT-ND - Cut Tape (CT) 490-DFE32CAH3R3MR0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE32CAH3R3MR0L |
Description | FIXED IND 3.3UH 3.3A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 2.3 A 67mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE32CAH3R3MR0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 67mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 16,24700 Kč | 162,47 Kč |
| 100 | 13,36870 Kč | 1 336,87 Kč |
| 1 000 | 11,28194 Kč | 11 281,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,57644 Kč | 21 152,88 Kč |
| 4 000 | 9,97455 Kč | 39 898,20 Kč |
| 6 000 | 9,63898 Kč | 57 833,88 Kč |
| 10 000 | 9,23269 Kč | 92 326,90 Kč |
| 14 000 | 9,21728 Kč | 129 041,92 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |

