

DFE322520FD-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-18403-2-ND - Tape & Reel (TR) 490-18403-1-ND - Cut Tape (CT) 490-18403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322520FD-1R0M=P2 |
Description | FIXED IND 1UH 4.1A 22 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.1 A 22mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE322520FD-1R0M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 Kč | 14,79 Kč |
| 10 | 12,14400 Kč | 121,44 Kč |
| 25 | 11,23160 Kč | 280,79 Kč |
| 50 | 10,59000 Kč | 529,50 Kč |
| 100 | 9,98590 Kč | 998,59 Kč |
| 250 | 9,23768 Kč | 2 309,42 Kč |
| 500 | 8,71028 Kč | 4 355,14 Kč |
| 1 000 | 8,21306 Kč | 8 213,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,89957 Kč | 15 799,14 Kč |
| 4 000 | 7,44969 Kč | 29 798,76 Kč |
| 6 000 | 7,19878 Kč | 43 192,68 Kč |
| 10 000 | 6,89506 Kč | 68 950,60 Kč |
| 14 000 | 6,70223 Kč | 93 831,22 Kč |
| 20 000 | 6,66560 Kč | 133 312,00 Kč |
| Unit Price without VAT: | 14,79000 Kč |
|---|---|
| Unit Price with VAT: | 17,89590 Kč |

