

DFE322520F-2R2M=P2 | |
---|---|
DigiKey Part Number | 490-DFE322520F-2R2M=P2TR-ND - Tape & Reel (TR) 490-DFE322520F-2R2M=P2CT-ND - Cut Tape (CT) 490-DFE322520F-2R2M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322520F-2R2M=P2 |
Description | FIXED IND 2.2UH 4.4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 3.3 A 40mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,66000 Kč | 11,66 Kč |
10 | 9,60300 Kč | 96,03 Kč |
100 | 7,89870 Kč | 789,87 Kč |
1 000 | 6,49646 Kč | 6 496,46 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 6,24848 Kč | 12 496,96 Kč |
4 000 | 5,89239 Kč | 23 569,56 Kč |
6 000 | 5,69378 Kč | 34 162,68 Kč |
10 000 | 5,45336 Kč | 54 533,60 Kč |
14 000 | 5,30077 Kč | 74 210,78 Kč |
20 000 | 5,14377 Kč | 102 875,40 Kč |
Unit Price without VAT: | 11,66000 Kč |
---|---|
Unit Price with VAT: | 14,10860 Kč |