DFE322520F-R47M=P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFE322520F-R47M=P2

DFE322520F-1R5M=P2

DigiKey Part Number
490-DFE322520F-1R5M=P2TR-ND - Tape & Reel (TR)
490-DFE322520F-1R5M=P2CT-ND - Cut Tape (CT)
490-DFE322520F-1R5M=P2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE322520F-1R5M=P2
Description
FIXED IND 1.5UH 5.2A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 4 A 29mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.2A
Shielding
Shielded
DC Resistance (DCR)
29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,66000 Kč11,66 Kč
109,60300 Kč96,03 Kč
1007,89870 Kč789,87 Kč
1 0006,49646 Kč6 496,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,24848 Kč12 496,96 Kč
4 0005,89239 Kč23 569,56 Kč
6 0005,69378 Kč34 162,68 Kč
10 0005,45336 Kč54 533,60 Kč
14 0005,30077 Kč74 210,78 Kč
20 0005,14377 Kč102 875,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,66000 Kč
Unit Price with VAT:14,10860 Kč