1 µH Shielded Wirewound Inductor 5.4 A 19mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 5.4 A 19mOhm Max 1210 (3225 Metric)
Murata Electronics Power Inductors in 90 Seconds!

DFE322520F-1R0M=P2

DigiKey Part Number
490-DFE322520F-1R0M=P2TR-ND - Tape & Reel (TR)
490-DFE322520F-1R0M=P2CT-ND - Cut Tape (CT)
490-DFE322520F-1R0M=P2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE322520F-1R0M=P2
Description
FIXED IND 1UH 5.4A 19 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 5.4 A 19mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.7A
Shielding
Shielded
DC Resistance (DCR)
19mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,07900 Kč100,79 Kč
1008,28160 Kč828,16 Kč
1 0006,81091 Kč6 810,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,29888 Kč12 597,76 Kč
4 0005,93992 Kč23 759,68 Kč
6 0005,73970 Kč34 438,20 Kč
10 0005,49734 Kč54 973,40 Kč
14 0005,34353 Kč74 809,42 Kč
20 0005,18526 Kč103 705,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč