


DFE322520F-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE322520F-1R0M=P2TR-ND - Tape & Reel (TR) 490-DFE322520F-1R0M=P2CT-ND - Cut Tape (CT) 490-DFE322520F-1R0M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322520F-1R0M=P2 |
Description | FIXED IND 1UH 5.4A 19 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 5.4 A 19mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 100 | 8,28160 Kč | 828,16 Kč |
| 1 000 | 6,81091 Kč | 6 810,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,29888 Kč | 12 597,76 Kč |
| 4 000 | 5,93992 Kč | 23 759,68 Kč |
| 6 000 | 5,73970 Kč | 34 438,20 Kč |
| 10 000 | 5,49734 Kč | 54 973,40 Kč |
| 14 000 | 5,34353 Kč | 74 809,42 Kč |
| 20 000 | 5,18526 Kč | 103 705,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

