


DFE322512F-R68M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE322512F-R68M=P2TR-ND - Tape & Reel (TR) 490-DFE322512F-R68M=P2CT-ND - Cut Tape (CT) 490-DFE322512F-R68M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322512F-R68M=P2 |
Description | FIXED IND 680NH 4.4A 26 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 4.4 A 26mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE322512F-R68M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 6.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP3212A-R68M | Bourns Inc. | 1 051 | 118-SRP3212A-R68MCT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 6,50310 Kč | 650,31 Kč |
| 1 000 | 5,34735 Kč | 5 347,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,77816 Kč | 14 334,48 Kč |
| 6 000 | 4,50596 Kč | 27 035,76 Kč |
| 9 000 | 4,35412 Kč | 39 187,08 Kč |
| 15 000 | 4,17031 Kč | 62 554,65 Kč |
| 21 000 | 4,05362 Kč | 85 126,02 Kč |
| 30 000 | 3,95812 Kč | 118 743,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

