3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 108mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 108mOhm Max 1210 (3225 Metric)
Murata Electronics Power Inductors in 90 Seconds!

DFE322512F-3R3M=P2

DigiKey Part Number
490-DFE322512F-3R3M=P2TR-ND - Tape & Reel (TR)
490-DFE322512F-3R3M=P2CT-ND - Cut Tape (CT)
490-DFE322512F-3R3M=P2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE322512F-3R3M=P2
Description
FIXED IND 3.3UH 2A 108 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 108mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE322512F-3R3M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
108mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,60100 Kč76,01 Kč
1006,25320 Kč625,32 Kč
1 0005,14178 Kč5 141,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,77816 Kč14 334,48 Kč
6 0004,50596 Kč27 035,76 Kč
9 0004,35412 Kč39 187,08 Kč
15 0004,17031 Kč62 554,65 Kč
21 0004,05362 Kč85 126,02 Kč
30 0003,95812 Kč118 743,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč