


DFE322512F-3R3M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE322512F-3R3M=P2TR-ND - Tape & Reel (TR) 490-DFE322512F-3R3M=P2CT-ND - Cut Tape (CT) 490-DFE322512F-3R3M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322512F-3R3M=P2 |
Description | FIXED IND 3.3UH 2A 108 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 108mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE322512F-3R3M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 100 | 6,25320 Kč | 625,32 Kč |
| 1 000 | 5,14178 Kč | 5 141,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,77816 Kč | 14 334,48 Kč |
| 6 000 | 4,50596 Kč | 27 035,76 Kč |
| 9 000 | 4,35412 Kč | 39 187,08 Kč |
| 15 000 | 4,17031 Kč | 62 554,65 Kč |
| 21 000 | 4,05362 Kč | 85 126,02 Kč |
| 30 000 | 3,95812 Kč | 118 743,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

