

DFE322512F-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE322512F-2R2M=P2TR-ND - Tape & Reel (TR) 490-DFE322512F-2R2M=P2CT-ND - Cut Tape (CT) 490-DFE322512F-2R2M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322512F-2R2M=P2 |
Description | FIXED IND 2.2UH 2.6A 66MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 66mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE322512F-2R2M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 7,54000 Kč | 75,40 Kč |
| 100 | 6,20320 Kč | 620,32 Kč |
| 1 000 | 5,10064 Kč | 5 100,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,73994 Kč | 14 219,82 Kč |
| 6 000 | 4,46991 Kč | 26 819,46 Kč |
| 9 000 | 4,31929 Kč | 38 873,61 Kč |
| 15 000 | 4,13695 Kč | 62 054,25 Kč |
| 21 000 | 4,02119 Kč | 84 444,99 Kč |
| 30 000 | 3,92646 Kč | 117 793,80 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |

