


DFE322512F-100M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE322512F-100M=P2TR-ND - Tape & Reel (TR) 490-DFE322512F-100M=P2CT-ND - Cut Tape (CT) 490-DFE322512F-100M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322512F-100M=P2 |
Description | FIXED IND 10UH 1.1A 324MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 324mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE322512F-100M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 324mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,62000 Kč | 76,20 Kč |
| 100 | 6,26870 Kč | 626,87 Kč |
| 1 000 | 5,15451 Kč | 5 154,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,79000 Kč | 14 370,00 Kč |
| 6 000 | 4,51712 Kč | 27 102,72 Kč |
| 9 000 | 4,36490 Kč | 39 284,10 Kč |
| 15 000 | 4,18064 Kč | 62 709,60 Kč |
| 21 000 | 4,06366 Kč | 85 336,86 Kč |
| 30 000 | 3,96793 Kč | 119 037,90 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

