
DFE2MCAHR68MJ0L | |
|---|---|
DigiKey Part Number | 490-18402-2-ND - Tape & Reel (TR) 490-18402-1-ND - Cut Tape (CT) 490-18402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE2MCAHR68MJ0L |
Description | FIXED IND 680NH 3A 42 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 3 A 42mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 25 | 8,65960 Kč | 216,49 Kč |
| 50 | 8,16400 Kč | 408,20 Kč |
| 100 | 7,69790 Kč | 769,79 Kč |
| 250 | 7,12168 Kč | 1 780,42 Kč |
| 500 | 6,71474 Kč | 3 357,37 Kč |
| 1 000 | 6,33111 Kč | 6 331,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,60360 Kč | 16 810,80 Kč |
| 6 000 | 5,28450 Kč | 31 707,00 Kč |
| 9 000 | 5,10653 Kč | 45 958,77 Kč |
| 15 000 | 4,89108 Kč | 73 366,20 Kč |
| 21 000 | 4,75430 Kč | 99 840,30 Kč |
| 30 000 | 4,72455 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

