
DFE2MCAHR33MJ0L | |
|---|---|
DigiKey Part Number | 490-18400-2-ND - Tape & Reel (TR) 490-18400-1-ND - Cut Tape (CT) 490-18400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE2MCAHR33MJ0L |
Description | FIXED IND 330NH 3.9A 29 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 3.9 A 29mOhm Max 0806 (2016 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 29mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 4.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP2012TMA-R33M | Bourns Inc. | 5 948 | 118-SRP2012TMA-R33MCT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 25 | 8,65960 Kč | 216,49 Kč |
| 50 | 8,16400 Kč | 408,20 Kč |
| 100 | 7,69790 Kč | 769,79 Kč |
| 250 | 7,12168 Kč | 1 780,42 Kč |
| 500 | 6,71474 Kč | 3 357,37 Kč |
| 1 000 | 6,33111 Kč | 6 331,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,60360 Kč | 16 810,80 Kč |
| 6 000 | 5,28450 Kč | 31 707,00 Kč |
| 9 000 | 5,10653 Kč | 45 958,77 Kč |
| 15 000 | 4,89108 Kč | 73 366,20 Kč |
| 21 000 | 4,75430 Kč | 99 840,30 Kč |
| 30 000 | 4,72455 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

