
DFE2HCAH1R5MJ0L | |
|---|---|
DigiKey Part Number | 490-18390-2-ND - Tape & Reel (TR) 490-18390-1-ND - Cut Tape (CT) 490-18390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE2HCAH1R5MJ0L |
Description | FIXED IND 1.5UH 2.3A 74 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.3 A 74mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE2HCAH1R5MJ0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 74mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 9,13840 Kč | 228,46 Kč |
| 50 | 8,61340 Kč | 430,67 Kč |
| 100 | 8,11990 Kč | 811,99 Kč |
| 250 | 7,51224 Kč | 1 878,06 Kč |
| 500 | 7,08304 Kč | 3 541,52 Kč |
| 1 000 | 6,67841 Kč | 6 678,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,91101 Kč | 17 733,03 Kč |
| 6 000 | 5,57444 Kč | 33 446,64 Kč |
| 9 000 | 5,38673 Kč | 48 480,57 Kč |
| 15 000 | 5,15946 Kč | 77 391,90 Kč |
| 21 000 | 5,01520 Kč | 105 319,20 Kč |
| 30 000 | 5,01327 Kč | 150 398,10 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

