
DFE201612PD-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-18072-2-ND - Tape & Reel (TR) 490-18072-1-ND - Cut Tape (CT) 490-18072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201612PD-2R2M=P2 |
Description | FIXED IND 2.2UH 1.2A 172 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 172mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612PD-2R2M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 172mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,85840 Kč | 585,84 Kč |
| 1 000 | 4,81778 Kč | 4 817,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,30487 Kč | 12 914,61 Kč |
| 6 000 | 4,05951 Kč | 24 357,06 Kč |
| 9 000 | 3,92273 Kč | 35 304,57 Kč |
| 15 000 | 3,75705 Kč | 56 355,75 Kč |
| 21 000 | 3,65188 Kč | 76 689,48 Kč |
| 30 000 | 3,54371 Kč | 106 311,30 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

