150 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RA151KN4AN01F

DigiKey Part Number
490-16177-1-ND - Cut Tape (CT)
490-16177-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1B3RA151KN4AN01F
Description
CAP CER 150PF 250V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RA151KN4AN01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1012,78800 Kč127,88 Kč
509,91520 Kč495,76 Kč
1009,02700 Kč902,70 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6007,18587 Kč4 311,52 Kč
1 2006,75803 Kč8 109,64 Kč
1 8006,54379 Kč11 778,82 Kč
3 0006,30633 Kč18 918,99 Kč
4 2006,16751 Kč25 903,54 Kč
6 0006,03399 Kč36 203,94 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč