
DE1B3RA101KN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16176-1-ND - Cut Tape (CT) 490-16176-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RA101KN4AQ01F |
Description | CAP CER 100PF 500V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA101KN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,08000 Kč | 12,08 Kč |
| 10 | 7,49900 Kč | 74,99 Kč |
| 50 | 5,67400 Kč | 283,70 Kč |
| 100 | 5,10960 Kč | 510,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,24140 Kč | 2 120,70 Kč |
| 1 000 | 3,92041 Kč | 3 920,41 Kč |
| 1 500 | 3,66913 Kč | 5 503,69 Kč |
| 2 500 | 3,41712 Kč | 8 542,80 Kč |
| 3 500 | 3,37125 Kč | 11 799,38 Kč |
| 5 000 | 3,35821 Kč | 16 791,05 Kč |
| 6 000 | 3,35193 Kč | 20 111,58 Kč |
| 12 000 | 3,24084 Kč | 38 890,08 Kč |
| 12 500 | 3,23292 Kč | 40 411,50 Kč |
| Unit Price without VAT: | 12,08000 Kč |
|---|---|
| Unit Price with VAT: | 14,61680 Kč |

