100 pF ±10% 1500V (1.5kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RA101KN4AP01F

DigiKey Part Number
490-16175-1-ND - Cut Tape (CT)
490-16175-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1B3RA101KN4AP01F
Description
CAP CER 100PF 1.5KV RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1500V (1.5kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RA101KN4AP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
108,29400 Kč82,94 Kč
506,88320 Kč344,16 Kč
1006,71520 Kč671,52 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6005,33803 Kč3 202,82 Kč
1 2005,26543 Kč6 318,52 Kč
1 8005,23912 Kč9 430,42 Kč
3 0005,20918 Kč15 627,54 Kč
4 2005,19120 Kč21 803,04 Kč
6 0005,17356 Kč31 041,36 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč