47 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XRB470KN4AR01F

DigiKey Part Number
490-17647-1-ND - Cut Tape (CT)
490-17647-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE11XRB470KN4AR01F
Description
CAP CER 47PF 500VAC SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XRB470KN4AR01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1010,58300 Kč105,83 Kč
508,85280 Kč442,64 Kč
1008,59450 Kč859,45 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5006,84072 Kč3 420,36 Kč
1 0006,77626 Kč6 776,26 Kč
1 5006,74302 Kč10 114,53 Kč
2 5006,70508 Kč16 762,70 Kč
3 5006,68234 Kč23 388,19 Kč
5 0006,65994 Kč33 299,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč