
DE11XRB330KN4AR01F | |
|---|---|
DigiKey Part Number | 490-17646-1-ND - Cut Tape (CT) 490-17646-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRB330KN4AR01F |
Description | CAP CER 33PF 500VAC SL RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRB330KN4AR01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 8,96700 Kč | 89,67 Kč |
| 50 | 6,84100 Kč | 342,05 Kč |
| 100 | 6,18560 Kč | 618,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,28812 Kč | 2 144,06 Kč |
| 1 000 | 3,93774 Kč | 3 937,74 Kč |
| 1 500 | 3,80694 Kč | 5 710,41 Kč |
| 2 500 | 3,65628 Kč | 9 140,70 Kč |
| 3 500 | 3,55848 Kč | 12 454,68 Kč |
| 5 000 | 3,46441 Kč | 17 322,05 Kč |
| 6 000 | 3,41985 Kč | 20 519,10 Kč |
| 12 000 | 3,26978 Kč | 39 237,36 Kč |
| 12 500 | 3,26183 Kč | 40 772,88 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |

