
DE11XRB100KN4AR01F | |
|---|---|
DigiKey Part Number | 490-17643-1-ND - Cut Tape (CT) 490-17643-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRB100KN4AR01F |
Description | CAP CER 10PF 500VAC SL RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRB100KN4AR01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 Kč | 12,91 Kč |
| 10 | 7,97800 Kč | 79,78 Kč |
| 50 | 6,04080 Kč | 302,04 Kč |
| 100 | 5,44910 Kč | 544,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,53678 Kč | 2 268,39 Kč |
| 1 000 | 4,22141 Kč | 4 221,41 Kč |
| 1 500 | 4,06351 Kč | 6 095,27 Kč |
| 2 500 | 3,88854 Kč | 9 721,35 Kč |
| 3 500 | 3,78624 Kč | 13 251,84 Kč |
| 5 000 | 3,68791 Kč | 18 439,55 Kč |
| 6 000 | 3,64133 Kč | 21 847,98 Kč |
| 12 000 | 3,48437 Kč | 41 812,44 Kč |
| 12 500 | 3,47606 Kč | 43 450,75 Kč |
| Unit Price without VAT: | 12,91000 Kč |
|---|---|
| Unit Price with VAT: | 15,62110 Kč |

