
DE11XRA680KN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16173-1-ND - Cut Tape (CT) 490-16173-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA680KN4AQ01F |
Description | CAP CER 68PF 500V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA680KN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 50 | 6,77400 Kč | 338,70 Kč |
| 100 | 6,11880 Kč | 611,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,86524 Kč | 2 432,62 Kč |
| 1 000 | 4,53221 Kč | 4 532,21 Kč |
| 1 500 | 4,36549 Kč | 6 548,24 Kč |
| 2 500 | 4,18078 Kč | 10 451,95 Kč |
| 3 500 | 4,07283 Kč | 14 254,90 Kč |
| 5 000 | 3,96896 Kč | 19 844,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

