68 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XRA680KN4AN01F

DigiKey Part Number
490-16171-1-ND - Cut Tape (CT)
490-16171-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE11XRA680KN4AN01F
Description
CAP CER 68PF 250V SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XRA680KN4AN01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,25200 Kč82,52 Kč
506,25320 Kč312,66 Kč
1005,63590 Kč563,59 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6004,37668 Kč2 626,01 Kč
1 2004,07991 Kč4 895,89 Kč
1 8003,93141 Kč7 076,54 Kč
3 0003,76683 Kč11 300,49 Kč
4 2003,67065 Kč15 416,73 Kč
6 0003,57813 Kč21 468,78 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč