
DE11XRA680KA4BQ01F | |
|---|---|
DigiKey Part Number | 490-DE11XRA680KA4BQ01F-ND |
Manufacturer | |
Manufacturer Product Number | DE11XRA680KA4BQ01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA680KA4BQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 50 | 6,38760 Kč | 319,38 Kč |
| 250 | 5,10588 Kč | 1 276,47 Kč |
| 500 | 4,71070 Kč | 2 355,35 Kč |
| 1 000 | 4,38543 Kč | 4 385,43 Kč |
| 2 500 | 4,04245 Kč | 10 106,12 Kč |
| 5 000 | 3,83570 Kč | 19 178,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

