Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DE11XRA330KN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16167-1-ND - Cut Tape (CT) 490-16167-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA330KN4AQ01F |
Description | CAP CER 33PF 500V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA330KN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 50 | 11,31380 Kč | 565,69 Kč |
| 100 | 10,32890 Kč | 1 032,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,41978 Kč | 4 209,89 Kč |
| 1 000 | 7,92045 Kč | 7 920,45 Kč |
| 1 500 | 7,67029 Kč | 11 505,43 Kč |
| 2 500 | 7,39314 Kč | 18 482,85 Kč |
| 3 500 | 7,23111 Kč | 25 308,89 Kč |
| 5 000 | 7,07523 Kč | 35 376,15 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |




