33 pF ±10% 1500V (1.5kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XRA330KN4AP01F

DigiKey Part Number
490-16166-1-ND - Cut Tape (CT)
490-16166-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE11XRA330KN4AP01F
Description
CAP CER 33PF 1.5KV SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 pF ±10% 1500V (1.5kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XRA330KN4AP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,65600 Kč66,56 Kč
505,00180 Kč250,09 Kč
1004,48940 Kč448,94 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6003,62530 Kč2 175,18 Kč
1 2003,36756 Kč4 041,07 Kč
1 8003,23847 Kč5 829,25 Kč
3 0003,09560 Kč9 286,80 Kč
4 2003,01206 Kč12 650,65 Kč
6 0002,93174 Kč17 590,44 Kč
7 2002,89367 Kč20 834,42 Kč
14 4002,76551 Kč39 823,34 Kč
15 0002,75870 Kč41 380,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč