
DE11XRA330KN4AP01F | |
|---|---|
DigiKey Part Number | 490-16166-1-ND - Cut Tape (CT) 490-16166-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA330KN4AP01F |
Description | CAP CER 33PF 1.5KV SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 1500V (1.5kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA330KN4AP01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 50 | 5,00180 Kč | 250,09 Kč |
| 100 | 4,48940 Kč | 448,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,62530 Kč | 2 175,18 Kč |
| 1 200 | 3,36756 Kč | 4 041,07 Kč |
| 1 800 | 3,23847 Kč | 5 829,25 Kč |
| 3 000 | 3,09560 Kč | 9 286,80 Kč |
| 4 200 | 3,01206 Kč | 12 650,65 Kč |
| 6 000 | 2,93174 Kč | 17 590,44 Kč |
| 7 200 | 2,89367 Kč | 20 834,42 Kč |
| 14 400 | 2,76551 Kč | 39 823,34 Kč |
| 15 000 | 2,75870 Kč | 41 380,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

