
DE11XRA220KN4AN01F | |
|---|---|
DigiKey Part Number | 490-16162-1-ND - Cut Tape (CT) 490-16162-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA220KN4AN01F |
Description | CAP CER 22PF 250V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA220KN4AN01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 50 | 5,39640 Kč | 269,82 Kč |
| 100 | 4,85050 Kč | 485,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,73485 Kč | 2 240,91 Kč |
| 1 200 | 3,47114 Kč | 4 165,37 Kč |
| 1 800 | 3,33927 Kč | 6 010,69 Kč |
| 3 000 | 3,19310 Kč | 9 579,30 Kč |
| 4 200 | 3,10770 Kč | 13 052,34 Kč |
| 6 000 | 3,02557 Kč | 18 153,42 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

