10 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XRA100KN4AN01F

DigiKey Part Number
490-16156-1-ND - Cut Tape (CT)
490-16156-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE11XRA100KN4AN01F
Description
CAP CER 10PF 250V SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XRA100KN4AN01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1016,65100 Kč166,51 Kč
5013,08600 Kč654,30 Kč
10011,98360 Kč1 198,36 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6009,67483 Kč5 804,90 Kč
1 2009,14340 Kč10 972,08 Kč
1 8008,87737 Kč15 979,27 Kč
3 0008,58244 Kč25 747,32 Kč
4 2008,41000 Kč35 322,00 Kč
6 0008,24413 Kč49 464,78 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč