



CSTNE18M4V53C000R0 | |
|---|---|
DigiKey Part Number | 490-18267-2-ND - Tape & Reel (TR) 490-18267-1-ND - Cut Tape (CT) 490-18267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE18M4V53C000R0 |
Description | CERAMIC RES 18.4320MHZ 15PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.15% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE18M4V53C000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 18.432 MHz | |
Frequency Stability | ±0.15% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 50 | 5,45100 Kč | 272,55 Kč |
| 100 | 5,22640 Kč | 522,64 Kč |
| 250 | 4,94208 Kč | 1 235,52 Kč |
| 500 | 4,73756 Kč | 2 368,78 Kč |
| 1 000 | 4,54145 Kč | 4 541,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,22445 Kč | 12 673,35 Kč |
| 6 000 | 4,04975 Kč | 24 298,50 Kč |
| 9 000 | 3,95089 Kč | 35 558,01 Kč |
| 15 000 | 3,82988 Kč | 57 448,20 Kč |
| 21 000 | 3,75222 Kč | 78 796,62 Kč |
| 30 000 | 3,67164 Kč | 110 149,20 Kč |
| 36 000 | 3,63114 Kč | 130 721,04 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




