
CSTNE16M0V51Z000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE16M0V51Z000R0TR-ND - Tape & Reel (TR) 490-CSTNE16M0V51Z000R0CT-ND - Cut Tape (CT) 490-CSTNE16M0V51Z000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE16M0V51Z000R0 |
Description | CERAMIC RESONATOR 1 3-PIN SURFAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE16M0V51Z000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 5 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 16 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.3% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 5,04700 Kč | 50,47 Kč |
| 25 | 4,76320 Kč | 119,08 Kč |
| 50 | 4,56740 Kč | 228,37 Kč |
| 100 | 4,37970 Kč | 437,97 Kč |
| 250 | 4,14272 Kč | 1 035,68 Kč |
| 500 | 3,97130 Kč | 1 985,65 Kč |
| 1 000 | 3,80696 Kč | 3 806,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63150 Kč | 10 894,50 Kč |
| 6 000 | 3,48124 Kč | 20 887,44 Kč |
| 9 000 | 3,39627 Kč | 30 566,43 Kč |
| 15 000 | 3,29221 Kč | 49 383,15 Kč |
| 21 000 | 3,22544 Kč | 67 734,24 Kč |
| 30 000 | 3,15615 Kč | 94 684,50 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |


