



CSTNE12M0GH5C000R0 | |
|---|---|
DigiKey Part Number | 490-17946-2-ND - Tape & Reel (TR) 490-17946-1-ND - Cut Tape (CT) 490-17946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE12M0GH5C000R0 |
Description | CERAMIC RES 12.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 30 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE12M0GH5C000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 12 MHz | |
Frequency Stability | ±0.13% | |
Frequency Tolerance | ±0.07% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 5,25800 Kč | 131,45 Kč |
| 50 | 5,04380 Kč | 252,19 Kč |
| 100 | 4,83370 Kč | 483,37 Kč |
| 250 | 4,57168 Kč | 1 142,92 Kč |
| 500 | 4,38270 Kč | 2 191,35 Kč |
| 1 000 | 4,20149 Kč | 4 201,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00796 Kč | 12 023,88 Kč |
| 6 000 | 3,84214 Kč | 23 052,84 Kč |
| 9 000 | 3,74838 Kč | 33 735,42 Kč |
| 15 000 | 3,63354 Kč | 54 503,10 Kč |
| 21 000 | 3,55985 Kč | 74 756,85 Kč |
| 30 000 | 3,48340 Kč | 104 502,00 Kč |
| 36 000 | 3,44496 Kč | 124 018,56 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

