



CSTNE12M0G55Z000R0 | |
|---|---|
DigiKey Part Number | 490-17945-2-ND - Tape & Reel (TR) 490-17945-1-ND - Cut Tape (CT) 490-17945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE12M0G55Z000R0 |
Description | CERAMIC RES 12.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 30 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE12M0G55Z000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 12 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,32600 Kč | 53,26 Kč |
| 25 | 5,03520 Kč | 125,88 Kč |
| 50 | 4,82880 Kč | 241,44 Kč |
| 100 | 4,62890 Kč | 462,89 Kč |
| 250 | 4,37672 Kč | 1 094,18 Kč |
| 500 | 4,19610 Kč | 2 098,05 Kč |
| 1 000 | 4,02223 Kč | 4 022,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,83699 Kč | 11 510,97 Kč |
| 6 000 | 3,67824 Kč | 22 069,44 Kč |
| 9 000 | 3,58849 Kč | 32 296,41 Kč |
| 15 000 | 3,47854 Kč | 52 178,10 Kč |
| 21 000 | 3,40800 Kč | 71 568,00 Kč |
| 30 000 | 3,33478 Kč | 100 043,40 Kč |
| 36 000 | 3,29799 Kč | 118 727,64 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |




