



CSTNE12M0G55A000R0 | |
|---|---|
DigiKey Part Number | 490-17944-2-ND - Tape & Reel (TR) 490-17944-1-ND - Cut Tape (CT) 490-17944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE12M0G55A000R0 |
Description | CERAMIC RES 12.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 30 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE12M0G55A000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 12 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 50 | 3,95600 Kč | 197,80 Kč |
| 100 | 3,79220 Kč | 379,22 Kč |
| 250 | 3,58560 Kč | 896,40 Kč |
| 500 | 3,43738 Kč | 1 718,69 Kč |
| 1 000 | 3,29522 Kč | 3 295,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14333 Kč | 9 429,99 Kč |
| 6 000 | 3,01328 Kč | 18 079,68 Kč |
| 9 000 | 2,93972 Kč | 26 457,48 Kč |
| 15 000 | 2,84964 Kč | 42 744,60 Kč |
| 21 000 | 2,79183 Kč | 58 628,43 Kč |
| 30 000 | 2,73185 Kč | 81 955,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



