Ceralock Series_3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceralock Series_3-SMD
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE10M0GH5L000R0

DigiKey Part Number
490-17942-2-ND - Tape & Reel (TR)
490-17942-1-ND - Cut Tape (CT)
490-17942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE10M0GH5L000R0
Description
CERAMIC RES 10.0000MHZ 33PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 40 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE10M0GH5L000R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
10 MHz
Frequency Stability
±0.13%
Frequency Tolerance
±0.07%
Features
Built in Capacitor
Capacitance
33 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Height
0.032" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
105,89400 Kč58,94 Kč
255,56560 Kč139,14 Kč
505,33820 Kč266,91 Kč
1005,11730 Kč511,73 Kč
2504,83896 Kč1 209,74 Kč
5004,63858 Kč2 319,29 Kč
1 0004,44660 Kč4 446,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,24172 Kč12 725,16 Kč
6 0004,06623 Kč24 397,38 Kč
9 0003,96704 Kč35 703,36 Kč
15 0003,84550 Kč57 682,50 Kč
21 0003,76753 Kč79 118,13 Kč
30 0003,68660 Kč110 598,00 Kč
36 0003,64592 Kč131 253,12 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč