



CSTNE10M0GH5L000R0 | |
|---|---|
DigiKey Part Number | 490-17942-2-ND - Tape & Reel (TR) 490-17942-1-ND - Cut Tape (CT) 490-17942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE10M0GH5L000R0 |
Description | CERAMIC RES 10.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.13% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE10M0GH5L000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | ±0.13% | |
Frequency Tolerance | ±0.07% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,55200 Kč | 138,80 Kč |
| 50 | 5,32500 Kč | 266,25 Kč |
| 100 | 5,10460 Kč | 510,46 Kč |
| 250 | 4,82704 Kč | 1 206,76 Kč |
| 500 | 4,62712 Kč | 2 313,56 Kč |
| 1 000 | 4,43562 Kč | 4 435,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23124 Kč | 12 693,72 Kč |
| 6 000 | 4,05618 Kč | 24 337,08 Kč |
| 9 000 | 3,95724 Kč | 35 615,16 Kč |
| 15 000 | 3,83600 Kč | 57 540,00 Kč |
| 21 000 | 3,75822 Kč | 78 922,62 Kč |
| 30 000 | 3,67749 Kč | 110 324,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

