



CSTNE10M0G550000R0 | |
|---|---|
DigiKey Part Number | 490-17938-2-ND - Tape & Reel (TR) 490-17938-1-ND - Cut Tape (CT) 490-17938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE10M0G550000R0 |
Description | CERAMIC RES 10.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE10M0G550000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,73720 Kč | 118,43 Kč |
| 50 | 4,54400 Kč | 227,20 Kč |
| 100 | 4,35710 Kč | 435,71 Kč |
| 250 | 4,11980 Kč | 1 029,95 Kč |
| 500 | 3,94930 Kč | 1 974,65 Kč |
| 1 000 | 3,78615 Kč | 3 786,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,61159 Kč | 10 834,77 Kč |
| 6 000 | 3,46222 Kč | 20 773,32 Kč |
| 9 000 | 3,37771 Kč | 30 399,39 Kč |
| 15 000 | 3,27420 Kč | 49 113,00 Kč |
| 21 000 | 3,20779 Kč | 67 363,59 Kč |
| 30 000 | 3,13889 Kč | 94 166,70 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

