



CSTLS8M00G56-B0 | |
|---|---|
DigiKey Part Number | 490-7038-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS8M00G56-B0 |
Description | CERAMIC RES 8.0000MHZ 47PF T/H |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 25 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS8M00G56-B0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 47 pF |
Series | Impedance 25 Ohms |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 8 MHz | Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm) |
Frequency Stability -0.4, +0.2% | Height 0.236" (6.00mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWSCR-8.00CPLA-C47-T4 | Abracon LLC | 0 | 535-15117-2-ND | 4,48122 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,60800 Kč | 36,08 Kč |
| 25 | 3,41200 Kč | 85,30 Kč |
| 50 | 3,27020 Kč | 163,51 Kč |
| 100 | 3,13460 Kč | 313,46 Kč |
| 250 | 2,96480 Kč | 741,20 Kč |
| 500 | 2,84260 Kč | 1 421,30 Kč |
| 1 000 | 2,72498 Kč | 2 724,98 Kč |
| 2 500 | 2,57690 Kč | 6 442,25 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


