CSTLS-X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSTLS-X Series
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTLS16M0X53Z-B0

DigiKey Part Number
490-18255-ND
Manufacturer
Manufacturer Product Number
CSTLS16M0X53Z-B0
Description
CERAMIC RES 16.0000MHZ 15PF T/H
Customer Reference
Detailed Description
16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% -40°C ~ 125°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS16M0X53Z-B0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Ceramic
Frequency
16 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height
0.276" (7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
106,16800 Kč61,68 Kč
255,83520 Kč145,88 Kč
505,59080 Kč279,54 Kč
1005,35930 Kč535,93 Kč
2505,06884 Kč1 267,21 Kč
5004,85918 Kč2 429,59 Kč
1 0004,65815 Kč4 658,15 Kč
2 5004,40509 Kč11 012,73 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč