



CSTLS10M0G53Z-B0 | |
|---|---|
DigiKey Part Number | 490-18252-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS10M0G53Z-B0 |
Description | CERAMIC RES 10.0000MHZ 15PF T/H |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 15 pF -0.4, +0.2% -40°C ~ 125°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS10M0G53Z-B0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Type Ceramic | Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm) |
Frequency 10 MHz | Height 0.236" (6.00mm) |
Frequency Stability -0.4, +0.2% | Base Product Number |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTTCE10.0MG-15P | YIC | 1 000 | 3155-ZTTCE10.0MG-15PCT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,67040 Kč | 91,76 Kč |
| 50 | 3,52340 Kč | 176,17 Kč |
| 100 | 3,37650 Kč | 337,65 Kč |
| 250 | 3,19336 Kč | 798,34 Kč |
| 500 | 3,06150 Kč | 1 530,75 Kč |
| 1 000 | 2,93468 Kč | 2 934,68 Kč |
| 2 500 | 2,77526 Kč | 6 938,15 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


